2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043802.5WRA

DigiKey Part Number
F10731TR-ND - Tape & Reel (TR)
F10731CT-ND - Cut Tape (CT)
F10731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043802.5WRA
Description
FUSE BRD MT 2.5A 12VAC 32VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.24
Mounting Type
Surface Mount
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm)
Voltage Rating - AC
12 V
DC Cold Resistance
0.0364 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.63000kr.12.63
5kr.10.47400kr.52.37
10kr.9.66600kr.96.66
50kr.8.01900kr.400.95
100kr.7.39840kr.739.84
250kr.6.64844kr.1,662.11
500kr.6.12950kr.3,064.75
1.000kr.5.64868kr.5,648.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.42450kr.13,273.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.63000
Unit Price with VAT:kr.15.78750