Similar



0438006.WRGT | |
|---|---|
DigiKey Part Number | F10332TR-ND - Tape & Reel (TR) F10332CT-ND - Cut Tape (CT) F10332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438006.WRGT |
Description | FUSE BRD MNT 6A 12VAC 24VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 A 12 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 50A DC |
Part Status Active | Melting I²t 1.444 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Voltage Rating - AC 12 V | DC Cold Resistance 0.0086 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F6001R | YAGEO | 4.775 | 13-JB06F6001RCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.51000 | kr.47.55 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27580 | kr.363.79 |
| 100 | kr.6.71280 | kr.671.28 |
| 250 | kr.6.03212 | kr.1,508.03 |
| 500 | kr.5.56170 | kr.2,780.85 |
| 1.000 | kr.5.12564 | kr.5,125.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.97994 | kr.11,939.82 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


