
0438.500WRA | |
---|---|
DigiKey Part Number | F10725TR-ND - Tape & Reel (TR) F10725CT-ND - Cut Tape (CT) F10725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.500WRA |
Description | FUSE BRD MT 500MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.829 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.30000 | kr.10.30 |
5 | kr.8.51200 | kr.42.56 |
10 | kr.7.85900 | kr.78.59 |
50 | kr.6.51900 | kr.325.95 |
100 | kr.6.01470 | kr.601.47 |
250 | kr.5.40544 | kr.1,351.36 |
500 | kr.4.98394 | kr.2,491.97 |
1.000 | kr.4.59334 | kr.4,593.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.71840 | kr.11,155.20 |
Unit Price without VAT: | kr.10.30000 |
---|---|
Unit Price with VAT: | kr.12.87500 |