0437A-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437007.WRA

DigiKey Part Number
18-0437007.WRATR-ND - Tape & Reel (TR)
18-0437007.WRACT-ND - Cut Tape (CT)
18-0437007.WRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437007.WRA
Description
FUSE BRD MNT 7A 32VAC 35VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.02
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
5kr.8.60200kr.43.01
10kr.7.93600kr.79.36
50kr.6.58180kr.329.09
100kr.6.07230kr.607.23
250kr.5.45716kr.1,364.29
500kr.5.03156kr.2,515.78
1.000kr.4.63731kr.4,637.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.75761kr.11,272.83
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250