
0437001.WRA | |
---|---|
DigiKey Part Number | F10001TR-ND - Tape & Reel (TR) F10001CT-ND - Cut Tape (CT) F10001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437001.WRA |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.37000 | kr.10.37 |
5 | kr.8.60200 | kr.43.01 |
10 | kr.7.93600 | kr.79.36 |
50 | kr.6.58180 | kr.329.09 |
100 | kr.6.07230 | kr.607.23 |
250 | kr.5.45716 | kr.1,364.29 |
500 | kr.5.03156 | kr.2,515.78 |
1.000 | kr.4.63731 | kr.4,637.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.75761 | kr.11,272.83 |
Unit Price without VAT: | kr.10.37000 |
---|---|
Unit Price with VAT: | kr.12.96250 |