
0437.500WRA | |
|---|---|
DigiKey Part Number | F9999TR-ND - Tape & Reel (TR) F9999CT-ND - Cut Tape (CT) F9999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.500WRA |
Description | FUSE BRD MNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.018 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Voltage Rating - AC 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 5 | kr.10.46200 | kr.52.31 |
| 10 | kr.9.64900 | kr.96.49 |
| 50 | kr.8.00740 | kr.400.37 |
| 100 | kr.7.38740 | kr.738.74 |
| 250 | kr.6.63848 | kr.1,659.62 |
| 500 | kr.6.12038 | kr.3,060.19 |
| 1.000 | kr.5.64025 | kr.5,640.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.42215 | kr.13,266.45 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

