
0437.250WRA | |
|---|---|
DigiKey Part Number | 18-0437.250WRATR-ND - Tape & Reel (TR) 18-0437.250WRACT-ND - Cut Tape (CT) 18-0437.250WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.250WRA |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.003 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2.29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0437.250WR | Littelfuse Inc. | 23.076 | F2877CT-ND | kr.9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 5 | kr.8.50800 | kr.42.54 |
| 10 | kr.7.84300 | kr.78.43 |
| 50 | kr.6.50860 | kr.325.43 |
| 100 | kr.6.00520 | kr.600.52 |
| 250 | kr.5.39636 | kr.1,349.09 |
| 500 | kr.4.97538 | kr.2,487.69 |
| 1.000 | kr.4.58528 | kr.4,585.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.17172 | kr.12,515.16 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |


