
043503.5KRHF | |
|---|---|
DigiKey Part Number | 18-043503.5KRHFTR-ND - Tape & Reel (TR) 18-043503.5KRHFCT-ND - Cut Tape (CT) 18-043503.5KRHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043503.5KRHF |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 043503.5KRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.3017 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.0135 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 5 | kr.7.80800 | kr.39.04 |
| 10 | kr.7.20600 | kr.72.06 |
| 50 | kr.5.98020 | kr.299.01 |
| 100 | kr.5.51740 | kr.551.74 |
| 250 | kr.4.95848 | kr.1,239.62 |
| 500 | kr.4.57190 | kr.2,285.95 |
| 1.000 | kr.4.21389 | kr.4,213.89 |
| 5.000 | kr.4.13908 | kr.20,695.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.38160 | kr.33,816.00 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |



