Thin Film 0435 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043501.5KR

DigiKey Part Number
18-043501.5KRTR-ND - Tape & Reel (TR)
18-043501.5KRCT-ND - Cut Tape (CT)
18-043501.5KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043501.5KR
Description
FUSE BOARD MOUNT 1.5A 32VDC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
043501.5KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.056
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.48000kr.9.48
5kr.7.87000kr.39.35
10kr.7.26300kr.72.63
50kr.6.02680kr.301.34
100kr.5.56050kr.556.05
250kr.4.99720kr.1,249.30
500kr.4.60762kr.2,303.81
1.000kr.4.24681kr.4,246.81
5.000kr.4.17142kr.20,857.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.40802kr.34,080.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.48000
Unit Price with VAT:kr.11.85000