
0435001.KRHF | |
|---|---|
DigiKey Part Number | F10782TR-ND - Tape & Reel (TR) F10782CT-ND - Cut Tape (CT) F10782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0435001.KRHF |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435001.KRHF Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.02 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.073 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 5 | kr.8.14000 | kr.40.70 |
| 10 | kr.7.51900 | kr.75.19 |
| 50 | kr.6.23600 | kr.311.80 |
| 100 | kr.5.75360 | kr.575.36 |
| 250 | kr.5.17040 | kr.1,292.60 |
| 500 | kr.4.76718 | kr.2,383.59 |
| 1.000 | kr.4.39343 | kr.4,393.43 |
| 5.000 | kr.3.97994 | kr.19,899.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.90328 | kr.49,032.80 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

