750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0435.750KR

DigiKey Part Number
F1443TR-ND - Tape & Reel (TR)
F1443CT-ND - Cut Tape (CT)
F1443DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0435.750KR
Description
FUSE BOARD MNT 750MA 32VDC 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435.750KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.012
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
Current Rating (Amps)
DC Cold Resistance
0.105 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
5kr.9.51000kr.47.55
10kr.8.76800kr.87.68
50kr.7.27580kr.363.79
100kr.6.71280kr.671.28
250kr.6.03212kr.1,508.03
500kr.5.56170kr.2,780.85
1.000kr.5.12564kr.5,125.64
5.000kr.4.87144kr.24,357.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.97994kr.39,799.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000