Thin Film 0435 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0435.500KR

DigiKey Part Number
F1442TR-ND - Tape & Reel (TR)
F1442CT-ND - Cut Tape (CT)
F1442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0435.500KR
Description
FUSE BOARD MNT 500MA 32VDC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435.500KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0053
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.16 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.41000kr.9.41
5kr.7.80800kr.39.04
10kr.7.20600kr.72.06
50kr.5.98020kr.299.01
100kr.5.51740kr.551.74
250kr.4.95848kr.1,239.62
500kr.4.57190kr.2,285.95
1.000kr.4.21389kr.4,213.89
5.000kr.4.13908kr.20,695.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.38160kr.33,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.41000
Unit Price with VAT:kr.11.76250