
0435.250KRS | |
|---|---|
DigiKey Part Number | F3785TR-ND - Tape & Reel (TR) F3785CT-ND - Cut Tape (CT) F3785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0435.250KRS |
Description | FUSE BOARD MNT 250MA 32VDC 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435.250KRS Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0025 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.4 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.51000 | kr.47.55 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27580 | kr.363.79 |
| 100 | kr.6.71280 | kr.671.28 |
| 250 | kr.6.03212 | kr.1,508.03 |
| 500 | kr.5.56170 | kr.2,780.85 |
| 1.000 | kr.5.12564 | kr.5,125.64 |
| 5.000 | kr.4.87144 | kr.24,357.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.97994 | kr.39,799.40 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |











