
0422001.MRA | |
|---|---|
DigiKey Part Number | 18-0422001.MRATR-ND - Tape & Reel (TR) 18-0422001.MRACT-ND - Cut Tape (CT) 18-0422001.MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422001.MRA |
Description | FUSE BRD MT 1A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.611 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0994 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.88600 | kr.39.43 |
| 10 | kr.7.27800 | kr.72.78 |
| 50 | kr.6.04080 | kr.302.04 |
| 100 | kr.5.57290 | kr.557.29 |
| 250 | kr.5.00836 | kr.1,252.09 |
| 500 | kr.4.61768 | kr.2,308.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.73440 | kr.4,734.40 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

