2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

042202.5MRA

DigiKey Part Number
18-042202.5MRATR-ND - Tape & Reel (TR)
18-042202.5MRACT-ND - Cut Tape (CT)
18-042202.5MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
042202.5MRA
Description
FUSE BRD MT 2.5A 125VAC/VDC 2410
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
1.29
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0278 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
5kr.8.61000kr.43.05
10kr.7.93800kr.79.38
50kr.6.58720kr.329.36
100kr.6.07750kr.607.75
250kr.5.46180kr.1,365.45
500kr.5.03548kr.2,517.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.64056kr.4,640.56
2.000kr.4.27437kr.8,548.74
3.000kr.4.22720kr.12,681.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000