Parametric Equivalent

0422002.MRA | |
|---|---|
DigiKey Part Number | 18-0422002.MRATR-ND - Tape & Reel (TR) 18-0422002.MRACT-ND - Cut Tape (CT) 18-0422002.MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422002.MRA |
Description | FUSE BRD MT 2A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.85 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0453 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0422002.MR | Littelfuse Inc. | 0 | 18-0422002.MRCT-ND | kr.10.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 5 | kr.7.57000 | kr.37.85 |
| 10 | kr.6.98700 | kr.69.87 |
| 50 | kr.5.79480 | kr.289.74 |
| 100 | kr.5.34650 | kr.534.65 |
| 250 | kr.4.80496 | kr.1,201.24 |
| 500 | kr.4.43040 | kr.2,215.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.53690 | kr.4,536.90 |
| 2.000 | kr.4.52347 | kr.9,046.94 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |


