
040803.5WR | |
---|---|
DigiKey Part Number | 18-040803.5WRTR-ND - Tape & Reel (TR) 18-040803.5WRCT-ND - Cut Tape (CT) 18-040803.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040803.5WR |
Description | FUSE 32V HIGH I2T 0603 TL 3.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.25 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
5 | kr.7.77000 | kr.38.85 |
10 | kr.7.16800 | kr.71.68 |
50 | kr.5.94560 | kr.297.28 |
100 | kr.5.48480 | kr.548.48 |
250 | kr.4.92952 | kr.1,232.38 |
500 | kr.4.54540 | kr.2,272.70 |
1.000 | kr.4.18944 | kr.4,189.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.36000 | kr.10,080.00 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |