
0408004.WR | |
|---|---|
DigiKey Part Number | 18-0408004.WRTR-ND - Tape & Reel (TR) 18-0408004.WRCT-ND - Cut Tape (CT) 18-0408004.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0408004.WR |
Description | FUSE 32V HIGH I2T 0603 TL 4A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 5 | kr.7.83000 | kr.39.15 |
| 10 | kr.7.22400 | kr.72.24 |
| 50 | kr.5.99200 | kr.299.60 |
| 100 | kr.5.52770 | kr.552.77 |
| 250 | kr.4.96804 | kr.1,242.01 |
| 500 | kr.4.58092 | kr.2,290.46 |
| 1.000 | kr.4.22217 | kr.4,222.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.38625 | kr.10,158.75 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |








