1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0408001.WR

DigiKey Part Number
18-0408001.WRTR-ND - Tape & Reel (TR)
18-0408001.WRCT-ND - Cut Tape (CT)
18-0408001.WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0408001.WR
Description
FUSE 32V HIGH I2T 0603 TL 1A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.09
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
Current Rating (Amps)
DC Cold Resistance
0.26 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
5kr.9.44600kr.47.23
10kr.8.71800kr.87.18
50kr.7.23400kr.361.70
100kr.6.67350kr.667.35
250kr.5.99712kr.1,499.28
500kr.5.52950kr.2,764.75
1.000kr.5.09597kr.5,095.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.95458kr.11,863.74
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250