1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04071.25WRA

DigiKey Part Number
18-04071.25WRATR-ND - Tape & Reel (TR)
18-04071.25WRACT-ND - Cut Tape (CT)
18-04071.25WRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04071.25WRA
Description
FUSE BRD 1.25A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04071.25WRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.329
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W (3.20mm x 1.63mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
5kr.4.47600kr.22.38
10kr.4.13400kr.41.34
50kr.3.42860kr.171.43
100kr.3.16370kr.316.37
250kr.2.84388kr.710.97
500kr.2.62260kr.1,311.30
1.000kr.2.41782kr.2,417.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.54048kr.7,621.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750