
040703.5WRA | |
|---|---|
DigiKey Part Number | 18-040703.5WRATR-ND - Tape & Reel (TR) 18-040703.5WRACT-ND - Cut Tape (CT) 18-040703.5WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040703.5WRA |
Description | FUSE BRD MT 3.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.26 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 5 | kr.4.47600 | kr.22.38 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.42860 | kr.171.43 |
| 100 | kr.3.16370 | kr.316.37 |
| 250 | kr.2.84388 | kr.710.97 |
| 500 | kr.2.62260 | kr.1,311.30 |
| 1.000 | kr.2.41782 | kr.2,417.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54048 | kr.7,621.44 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

