15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0375015.HXP

DigiKey Part Number
F7967-ND
Manufacturer
Manufacturer Product Number
0375015.HXP
Description
FUSE GLASS 15A 125VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
125 V
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
5kr.14.29000kr.71.45
10kr.13.18700kr.131.87
50kr.10.94040kr.547.02
100kr.10.09200kr.1,009.20
300kr.8.87453kr.2,662.36
500kr.8.35688kr.4,178.44
1.000kr.7.69898kr.7,698.98
5.000kr.7.38293kr.36,914.65
Manufacturers Standard Package
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000