Fuse Block 15 A 5 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 5 Circuit Blade Chassis Mount
03500417Z
03500417Z
HVAC - Take a Load Off – Protect Control Sense

03500417Z

DigiKey Part Number
F4921-ND
Manufacturer
Manufacturer Product Number
03500417Z
Description
FUSE BLOCK BLADE 15A CHASSIS MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 5 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
03500417Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
5
Voltage
-
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.167.31000kr.167.31
5kr.138.79600kr.693.98
10kr.128.05500kr.1,280.55
50kr.106.10240kr.5,305.12
200kr.90.07205kr.18,014.41
400kr.82.91563kr.33,166.25
600kr.78.96935kr.47,381.61
Manufacturers Standard Package
Unit Price without VAT:kr.167.31000
Unit Price with VAT:kr.209.13750