



03455RF2H | |
|---|---|
DigiKey Part Number | F4915-ND |
Manufacturer | |
Manufacturer Product Number | 03455RF2H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 5 | kr.40.09400 | kr.200.47 |
| 10 | kr.37.00000 | kr.370.00 |
| 50 | kr.30.67920 | kr.1,533.96 |
| 100 | kr.28.29030 | kr.2,829.03 |
| 300 | kr.24.85743 | kr.7,457.23 |
| 500 | kr.23.39586 | kr.11,697.93 |
| 1.000 | kr.22.94522 | kr.22,945.22 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |






