03453HS7H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03453HS7H

DigiKey Part Number
F3120-ND
Manufacturer
Manufacturer Product Number
03453HS7H
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.44000kr.37.44
5kr.31.04000kr.155.20
10kr.28.64000kr.286.40
50kr.23.75300kr.1,187.65
100kr.21.90590kr.2,190.59
300kr.19.25227kr.5,775.68
500kr.18.12276kr.9,061.38
1.000kr.17.30080kr.17,300.80
Manufacturers Standard Package
Unit Price without VAT:kr.37.44000
Unit Price with VAT:kr.46.80000