
03453LF7HX040 | |
---|---|
DigiKey Part Number | 18-03453LF7HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF7HX040 |
Description | ACS INTL SHOCK-SAFE 3AG BODY SUB |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.15000 | kr.33.15 |
5 | kr.27.50800 | kr.137.54 |
10 | kr.25.38900 | kr.253.89 |
50 | kr.21.05720 | kr.1,052.86 |
Unit Price without VAT: | kr.33.15000 |
---|---|
Unit Price with VAT: | kr.41.43750 |