



03440604Z | |
|---|---|
DigiKey Part Number | F4876-ND |
Manufacturer | |
Manufacturer Product Number | 03440604Z |
Description | FUSE HLDR CART 120V 15A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 120V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.46000 | kr.159.46 |
| 5 | kr.132.31600 | kr.661.58 |
| 10 | kr.122.06700 | kr.1,220.67 |
| 50 | kr.101.13360 | kr.5,056.68 |
| 100 | kr.93.20090 | kr.9,320.09 |
| 300 | kr.85.12440 | kr.25,537.32 |
| Unit Price without VAT: | kr.159.46000 |
|---|---|
| Unit Price with VAT: | kr.199.32500 |

