



03440250H | |
|---|---|
DigiKey Part Number | F1898-ND |
Manufacturer | |
Manufacturer Product Number | 03440250H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.75000 | kr.215.75 |
| 5 | kr.179.01600 | kr.895.08 |
| 10 | kr.165.14400 | kr.1,651.44 |
| 50 | kr.136.77780 | kr.6,838.89 |
| 100 | kr.126.02340 | kr.12,602.34 |
| 300 | kr.118.84963 | kr.35,654.89 |
| Unit Price without VAT: | kr.215.75000 |
|---|---|
| Unit Price with VAT: | kr.269.68750 |




