344 000Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03440024X

DigiKey Part Number
03440024X-ND
Manufacturer
Manufacturer Product Number
03440024X
Description
FUSE HOLDER CART 32V 20A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.