
03420058H | |
|---|---|
DigiKey Part Number | F1895-ND |
Manufacturer | |
Manufacturer Product Number | 03420058H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.30000 | kr.43.30 |
| 5 | kr.35.91000 | kr.179.55 |
| 10 | kr.33.13300 | kr.331.33 |
| 50 | kr.27.47500 | kr.1,373.75 |
| 100 | kr.25.33650 | kr.2,533.65 |
| 300 | kr.22.26440 | kr.6,679.32 |
| 500 | kr.20.95674 | kr.10,478.37 |
| 1.000 | kr.20.32363 | kr.20,323.63 |
| Unit Price without VAT: | kr.43.30000 |
|---|---|
| Unit Price with VAT: | kr.54.12500 |




