
032603.2HXP | |
|---|---|
DigiKey Part Number | F2654-ND |
Manufacturer | |
Manufacturer Product Number | 032603.2HXP |
Description | FUSE CERAMIC 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 214.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0539 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 5 | kr.13.60600 | kr.68.03 |
| 10 | kr.12.55300 | kr.125.53 |
| 50 | kr.10.41280 | kr.520.64 |
| 100 | kr.9.60510 | kr.960.51 |
| 300 | kr.8.44677 | kr.2,534.03 |
| 500 | kr.7.95416 | kr.3,977.08 |
| 1.000 | kr.7.32822 | kr.7,328.22 |
| 5.000 | kr.6.99223 | kr.34,961.15 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |















