
0326012.MXDP | |
|---|---|
DigiKey Part Number | 0326012.MXDP-ND |
Manufacturer | |
Manufacturer Product Number | 0326012.MXDP |
Description | FUSE CERM 12A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 500A DC |
Part Status Active | Melting I²t 445.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326012.HXP | Littelfuse Inc. | 796 | F2648-ND | kr.17.88000 | Parametric Equivalent |
| 0326012.MXP | Littelfuse Inc. | 1.367 | F1775-ND | kr.17.12000 | Parametric Equivalent |
| 0326012.VXP | Littelfuse Inc. | 25 | 0326012.VXP-ND | kr.49.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 5 | kr.16.42000 | kr.82.10 |
| 10 | kr.15.15300 | kr.151.53 |
| 50 | kr.12.57100 | kr.628.55 |
| 100 | kr.11.59590 | kr.1,159.59 |
| 250 | kr.10.41688 | kr.2,604.22 |
| 500 | kr.9.60092 | kr.4,800.46 |
| 1.000 | kr.8.84430 | kr.8,844.30 |
| 5.000 | kr.8.60180 | kr.43,009.00 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

