5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326005.VXP

DigiKey Part Number
0326005.VXP-ND
Manufacturer
Manufacturer Product Number
0326005.VXP
Description
FUSE CERAMIC 5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
25.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0522 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.27000kr.45.27
5kr.37.55800kr.187.79
10kr.34.65400kr.346.54
50kr.28.73920kr.1,436.96
100kr.26.50250kr.2,650.25
250kr.23.79504kr.5,948.76
500kr.21.91928kr.10,959.64
1.000kr.21.35471kr.21,354.71
Manufacturers Standard Package
Unit Price without VAT:kr.45.27000
Unit Price with VAT:kr.56.58750