
0325030.MXCCP | |
---|---|
DigiKey Part Number | 0325030.MXCCP-ND |
Manufacturer | |
Manufacturer Product Number | 0325030.MXCCP |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325030.MXCCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 600A DC | |
Melting I²t | 1690.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0019 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.09581 | kr.11,095.81 |
Unit Price without VAT: | kr.11.09581 |
---|---|
Unit Price with VAT: | kr.13.86976 |