Parametric Equivalent
Parametric Equivalent
Similar

0325.600VXP | |
|---|---|
DigiKey Part Number | 0325.600VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325.600VXP |
Description | FUSE CERM 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.600VXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 3.9 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.9495 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.600HXP | Littelfuse Inc. | 0 | 0325.600HXP-ND | kr.15.59580 | Parametric Equivalent |
| 0325.600MXP | Littelfuse Inc. | 0 | 0325.600MXP-ND | kr.12.44466 | Parametric Equivalent |
| MDA-V-6/10-R | Eaton - Electronics Division | 0 | 283-MDA-V-6/10-R-ND | kr.83.78250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.79.78200 | kr.398.91 |
| Unit Price without VAT: | kr.79.78200 |
|---|---|
| Unit Price with VAT: | kr.99.72750 |



