0325.400HXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.11.31405
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.73.15000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.51.95190
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.83.78250
Datasheet
400 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325.400HXP

DigiKey Part Number
0325.400HXP-ND
Manufacturer
Manufacturer Product Number
0325.400HXP
Description
FUSE CERM 400MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325.400HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
1.33
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
1.935 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0325.400MXPLittelfuse Inc.00325.400MXP-NDkr.11.31405Parametric Equivalent
0325.400VXPLittelfuse Inc.00325.400VXP-NDkr.73.15000Parametric Equivalent
BK/MDA-V-4/10-REaton - Electronics Division0283-BK/MDA-V-4/10-R-NDkr.51.95190Similar
MDA-V-4/10-REaton - Electronics Division0283-MDA-V-4/10-R-NDkr.83.78250Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.14.30050kr.1,430.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.30050
Unit Price with VAT:kr.17.87563