250 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325.250HXP

DigiKey Part Number
F7937-ND
Manufacturer
Manufacturer Product Number
0325.250HXP
Description
FUSE CERM 250MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325.250HXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
0.432
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
4.43 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.23000kr.24.23
5kr.20.10200kr.100.51
10kr.18.55100kr.185.51
50kr.15.38520kr.769.26
100kr.14.19110kr.1,419.11
300kr.12.47620kr.3,742.86
500kr.11.74684kr.5,873.42
1.000kr.10.81957kr.10,819.57
5.000kr.10.72955kr.53,647.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.23000
Unit Price with VAT:kr.30.28750