15 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324015.MXP

DigiKey Part Number
F3330-ND
Manufacturer
Manufacturer Product Number
0324015.MXP
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324015.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
292.0
Approval Agency
CE, CSA, K-MARK, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.00505 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.779
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
5kr.13.17400kr.65.87
10kr.12.15400kr.121.54
50kr.10.08440kr.504.22
100kr.9.30270kr.930.27
250kr.8.35788kr.2,089.47
500kr.7.70398kr.3,851.99
1.000kr.7.09795kr.7,097.95
5.000kr.6.75052kr.33,752.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750