
0324004.HXP | |
|---|---|
DigiKey Part Number | F7933-ND |
Manufacturer | |
Manufacturer Product Number | 0324004.HXP |
Description | FUSE CERM 4A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324004.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 10.4 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 5 | kr.11.95600 | kr.59.78 |
| 10 | kr.11.02700 | kr.110.27 |
| 50 | kr.9.15080 | kr.457.54 |
| 100 | kr.8.44160 | kr.844.16 |
| 300 | kr.7.42420 | kr.2,227.26 |
| 500 | kr.6.99162 | kr.3,495.81 |
| 1.000 | kr.6.44198 | kr.6,441.98 |
| 5.000 | kr.6.06080 | kr.30,304.00 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

