
0322030.HXP | |
---|---|
DigiKey Part Number | F4840-ND |
Manufacturer | |
Manufacturer Product Number | 0322030.HXP |
Description | FUSE CERAMIC 30A 65VAC/VDC 3AB |
Customer Reference | |
Detailed Description | 30 A 65 V 65 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 1kA DC | |
Melting I²t | 540.0 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0023 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.56000 | kr.42.56 |
5 | kr.35.29000 | kr.176.45 |
10 | kr.32.55700 | kr.325.57 |
50 | kr.27.00160 | kr.1,350.08 |
100 | kr.24.90050 | kr.2,490.05 |
Unit Price without VAT: | kr.42.56000 |
---|---|
Unit Price with VAT: | kr.53.20000 |