
031802.5HXP | |
|---|---|
DigiKey Part Number | F2618-ND |
Manufacturer | |
Manufacturer Product Number | 031802.5HXP |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 031802.5HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.54 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0513 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 5 | kr.7.15200 | kr.35.76 |
| 10 | kr.6.59400 | kr.65.94 |
| 50 | kr.5.47260 | kr.273.63 |
| 100 | kr.5.04920 | kr.504.92 |
| 300 | kr.4.44180 | kr.1,332.54 |
| 500 | kr.4.18376 | kr.2,091.88 |
| 1.000 | kr.3.85611 | kr.3,856.11 |
| 5.000 | kr.3.44738 | kr.17,236.90 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

