
0318005.MXP | |
|---|---|
DigiKey Part Number | 0318005.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318005.MXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318005.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 50.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 5 | kr.6.97000 | kr.34.85 |
| 10 | kr.6.43000 | kr.64.30 |
| 50 | kr.5.33560 | kr.266.78 |
| 100 | kr.4.92350 | kr.492.35 |
| 250 | kr.4.42460 | kr.1,106.15 |
| 500 | kr.4.07984 | kr.2,039.92 |
| 1.000 | kr.3.76033 | kr.3,760.33 |
| 5.000 | kr.3.34842 | kr.16,742.10 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

