
0318005.HXP | |
|---|---|
DigiKey Part Number | F2612-ND |
Manufacturer | |
Manufacturer Product Number | 0318005.HXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318005.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 50.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 5 | kr.7.25400 | kr.36.27 |
| 10 | kr.6.68700 | kr.66.87 |
| 50 | kr.5.55040 | kr.277.52 |
| 100 | kr.5.12090 | kr.512.09 |
| 300 | kr.4.50487 | kr.1,351.46 |
| 500 | kr.4.24316 | kr.2,121.58 |
| 1.000 | kr.3.91085 | kr.3,910.85 |
| 5.000 | kr.3.49631 | kr.17,481.55 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |

