1 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0318001.HXP

DigiKey Part Number
F2608-ND
Manufacturer
Manufacturer Product Number
0318001.HXP
Description
FUSE GLASS 1A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0318001.HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.76
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.19 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
5kr.7.15200kr.35.76
10kr.6.59400kr.65.94
50kr.5.47260kr.273.63
100kr.5.04920kr.504.92
300kr.4.44180kr.1,332.54
500kr.4.18376kr.2,091.88
1.000kr.3.85611kr.3,856.11
5.000kr.3.44738kr.17,236.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500