0316001.nrt1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0316001.NRT1

DigiKey Part Number
F2922TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0316001.NRT1
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.256
Approval Agency
CCC
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.