03156.25VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.27.09210
Datasheet

Similar


Eaton - Electronics Division
In Stock: 96
Unit Price: kr.188.93000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.46.41000
Datasheet
6.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03156.25VXP

DigiKey Part Number
03156.25VXP-ND
Manufacturer
Manufacturer Product Number
03156.25VXP
Description
FUSE GLASS 6.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
03156.25VXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
140.0
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
0.0154 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-V-6-1/4REaton - Electronics Division0283-BK/MDL-V-6-1/4R-NDkr.27.09210Similar
BK/MDQ-V-6-1/4Eaton - Electronics Division96283-BK/MDQ-V-6-1/4-NDkr.188.93000Similar
MDL-V-6-1/4-REaton - Electronics Division0283-MDL-V-6-1/4-R-NDkr.46.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.41.12200kr.205.61
Manufacturers Standard Package
Unit Price without VAT:kr.41.12200
Unit Price with VAT:kr.51.40250