Similar
Similar
Similar

03151.25VXP | |
|---|---|
DigiKey Part Number | 03151.25VXP-ND |
Manufacturer | |
Manufacturer Product Number | 03151.25VXP |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03151.25VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 24.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.26 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-V-1-1/4R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-1-1/4R-ND | kr.24.32980 | Similar |
| BK/MDQ-V-1-1/4 | Eaton - Electronics Division | 0 | 283-BK/MDQ-V-1-1/4-ND | kr.100.74960 | Similar |
| MDL-V-1-1/4-R | Eaton - Electronics Division | 0 | 283-MDL-V-1-1/4-R-ND | kr.42.30250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.37.71000 | kr.188.55 |
| Unit Price without VAT: | kr.37.71000 |
|---|---|
| Unit Price with VAT: | kr.47.13750 |




