
0315030.HXP | |
|---|---|
DigiKey Part Number | F3380-ND |
Manufacturer | |
Manufacturer Product Number | 0315030.HXP |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315030.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 26900.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 5 | kr.15.91400 | kr.79.57 |
| 10 | kr.14.68300 | kr.146.83 |
| 50 | kr.12.18040 | kr.609.02 |
| 100 | kr.11.23510 | kr.1,123.51 |
| 300 | kr.9.87920 | kr.2,963.76 |
| 500 | kr.9.30242 | kr.4,651.21 |
| 1.000 | kr.8.56946 | kr.8,569.46 |
| 5.000 | kr.8.30778 | kr.41,538.90 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |


