
0315015.HXP | |
|---|---|
DigiKey Part Number | F3379-ND |
Manufacturer | |
Manufacturer Product Number | 0315015.HXP |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315015.HXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1870.0 |
Part Status Active | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.96000 | kr.15.96 |
| 5 | kr.13.25600 | kr.66.28 |
| 10 | kr.12.23000 | kr.122.30 |
| 50 | kr.10.14440 | kr.507.22 |
| 100 | kr.9.35800 | kr.935.80 |
| 300 | kr.8.22980 | kr.2,468.94 |
| 500 | kr.7.75008 | kr.3,875.04 |
| 1.000 | kr.7.14036 | kr.7,140.36 |
| 5.000 | kr.6.78740 | kr.33,937.00 |
| Unit Price without VAT: | kr.15.96000 |
|---|---|
| Unit Price with VAT: | kr.19.95000 |

