
0315012.VXP | |
|---|---|
DigiKey Part Number | 0315012.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315012.VXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315012.VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1200.0 |
Part Status Active | Approval Agency UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.47.67600 | kr.238.38 |
| Unit Price without VAT: | kr.47.67600 |
|---|---|
| Unit Price with VAT: | kr.59.59500 |

